Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR060.TXID
Newark Part No.02B7223
Product RangePOWR-GARD FLSR_ID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.040 |
| 25+ | $27.370 |
| 100+ | $23.690 |
| 500+ | $22.560 |
Price for:Each
Minimum: 10
Multiple: 1
$310.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR060.TXID
Newark Part No.02B7223
Product RangePOWR-GARD FLSR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLSR_ID Series
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 139.7mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLSR_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 139.7mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FLSR060.TXID
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
