Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR005.TXID
Newark Part No.02B7210
Product RangePOWR-GARD FLSR_ID Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR005.TXID
Newark Part No.02B7210
Product RangePOWR-GARD FLSR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLSR_ID Series
Fuse Current5A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLSR_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
5A
Voltage Rating VDC
300V
Fuse Size Imperial
13/16" x 5"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FLSR005.TXID
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate