Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLNR225.XXID
Newark Part No.52F9172
Product RangePOWR-GARD FLNR_ID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.390 |
| 5+ | $127.690 |
| 10+ | $114.680 |
| 25+ | $110.610 |
| 50+ | $108.990 |
| 100+ | $106.550 |
Price for:Each
Minimum: 1
Multiple: 1
$133.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR225.XXID
Newark Part No.52F9172
Product RangePOWR-GARD FLNR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLNR_ID Series
Fuse Current225A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric53.2mm x 219.1mm
Fuse Size Imperial2-3/32" x 8-5/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLNR_ID Series
Voltage Rating VAC
250V
Fuse Size Metric
53.2mm x 219.1mm
Blow Characteristic
Time Delay
Fuse Current
225A
Voltage Rating VDC
125V
Fuse Size Imperial
2-3/32" x 8-5/8"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
