Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLNR012.T
Newark Part No.19C1291
Product RangePOWR-GARD FLNR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.550 |
| 25+ | $10.870 |
| 50+ | $10.090 |
| 100+ | $8.890 |
| 250+ | $8.470 |
| 500+ | $7.870 |
Price for:Each
Minimum: 10
Multiple: 1
$125.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR012.T
Newark Part No.19C1291
Product RangePOWR-GARD FLNR Series
Technical Datasheet
Product RangePOWR-GARD FLNR Series
Fuse Current12A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLNR Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
12A
Voltage Rating VDC
125V
Fuse Size Imperial
9/16" x 2"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FLNR012.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
