Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLNR008.T
Newark Part No.02B7082
Product RangePOWR-GARD FLNR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.040 |
| 25+ | $10.620 |
| 100+ | $9.200 |
| 500+ | $7.600 |
| 1000+ | $7.340 |
Price for:Each
Minimum: 10
Multiple: 1
$120.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR008.T
Newark Part No.02B7082
Product RangePOWR-GARD FLNR Series
Technical Datasheet
Product RangePOWR-GARD FLNR Series
Fuse Current8A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLNR Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
8A
Voltage Rating VDC
125V
Fuse Size Imperial
9/16" x 2"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FLNR008.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
