Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCCMR012.T
Newark Part No.07C8610
Product RangePOWR-GARD CCMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.690 |
| 25+ | $18.750 |
| 100+ | $17.060 |
| 500+ | $16.690 |
| 1000+ | $16.170 |
Price for:Each
Minimum: 10
Multiple: 10
$206.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR012.T
Newark Part No.07C8610
Product RangePOWR-GARD CCMR Series
Technical Datasheet
Product RangePOWR-GARD CCMR Series
Fuse Current12A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control
Technical Specifications
Product Range
POWR-GARD CCMR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
12A
Voltage Rating VDC
250V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCMR012.T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
