Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L100PR
Newark Part No.18M4792
Product RangePolySwitch 2920L Series
Your Part Number
2,008 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.807 |
| 10+ | $0.632 |
| 25+ | $0.584 |
| 50+ | $0.536 |
| 100+ | $0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L100PR
Newark Part No.18M4792
Product RangePolySwitch 2920L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating33VDC
Operating Temperature Min-40°C
Time to Trip0.5s
Operating Temperature Max85°C
Current Rating Max40A
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 2920L100PR is a 1.1A surface mount POLYFUSE® PTC Resettable Fuse with solder-plated copper terminals. This 2920L series low profile fuse provides surface mount over-current protection for medium voltage (≤60V) applications where resettable protection is desired.
- High voltage
- Fast response to fault currents
- Low voltage telecom equipment protection
- Automotive electronic control module protection
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 2920L Series
Trip Current
2.2A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Holding Current
1.1A
Voltage Rating
33VDC
Time to Trip
0.5s
Current Rating Max
40A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2920L100PR
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
