Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0SLC040.T
Newark Part No.03B636
Product RangePOWR-GARD SLC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.780 |
| 25+ | $16.460 |
| 100+ | $14.140 |
| 500+ | $11.680 |
Price for:Each
Minimum: 10
Multiple: 10
$187.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SLC040.T
Newark Part No.03B636
Product RangePOWR-GARD SLC Series
Technical Datasheet
Product RangePOWR-GARD SLC Series
Fuse Current40A
Voltage Rating VAC480V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 57.2mm
Fuse Size Imperial13/32" x 2-1/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
POWR-GARD SLC Series
Voltage Rating VAC
480V
Fuse Size Metric
10.3mm x 57.2mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
170V
Fuse Size Imperial
13/32" x 2-1/4"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0SLC040.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate