Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0SLC020.T
Newark Part No.03B630
Product RangePOWR-GARD SLC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.69 |
| 25+ | $9.71 |
| 100+ | $7.43 |
| 250+ | $6.66 |
| 500+ | $6.14 |
| 1000+ | $5.64 |
Price for:Each
Minimum: 10
Multiple: 10
$126.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SLC020.T
Newark Part No.03B630
Product RangePOWR-GARD SLC Series
Technical Datasheet
Product RangePOWR-GARD SLC Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 35.7mm
Fuse Size Imperial13/32" x 1-13/32"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
POWR-GARD SLC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 35.7mm
Blow Characteristic
Time Delay
Fuse Current
20A
Voltage Rating VDC
170V
Fuse Size Imperial
13/32" x 1-13/32"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0SLC020.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate