New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

LITTELFUSE - 0SLC003.T - FUSE, 3A, 600V, MEDIUM TIME DELAY

LITTELFUSE0SLC003.T
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
03B632
Manufacturer Part No:
0SLC003.T

Technical Data Sheet (155.90KB) EN
Technical Data Sheet (155.90KB) EN

Product Information
  • FUSE, 3A, 600V, MEDIUM TIME DELAY
  • Voltage Rating VAC: 600V
  • Fuse Current: 3A
  • Blow Characteristic: Time Delay
  • Fuse Size Metric: 10.3mm x 33.3mm
  • Fuse Size Imperial: 13/32" x 1-5/16"
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1448

Catalog Page/Catalog Number:

1448 / 129

1449 / 128

1436 / 127

Availability

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.51   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $12.95 $10.51
10  - 99 $12.32 $10.51
100  - 249 $11.68 $8.90
250  - 499 $11.04 $8.90
500+  $10.41 $8.90
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SC-3

COOPER BUSSMANN

FUSE, 3A, 600V, TIME DELAY

Voltage Rating VDC:170V; Voltage Rating VAC:600V; Fuse Current:3A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.31";

21
Price
For: 1 Each
1+
$11.97
25+
$11.45
50+
$10.70
100+
$10.12
more...

21 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Industrial & Electrical Power) OR (0SLC003.T)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

COOPER BUSSMANN SC-3
1 Each
$11.97