Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0NLN060.T
Newark Part No.81F2224
Product RangePOWR-GARD NLN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.49 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0NLN060.T
Newark Part No.81F2224
Product RangePOWR-GARD NLN Series
Technical Datasheet
Product RangePOWR-GARD NLN Series
Fuse Current60A
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Commercial, Industrial, Motor Drive & Control
Technical Specifications
Product Range
POWR-GARD NLN Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
One Time
Fuse Current
60A
Voltage Rating VDC
250V
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate