Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0NLN050.T
Newark Part No.81F2223
Product RangePOWR-GARD NLN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.270 |
| 25+ | $6.740 |
| 50+ | $6.190 |
| 100+ | $5.510 |
| 500+ | $5.010 |
| 1000+ | $4.420 |
| 2500+ | $4.120 |
Price for:Each
Minimum: 10
Multiple: 1
$72.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0NLN050.T
Newark Part No.81F2223
Product RangePOWR-GARD NLN Series
Technical Datasheet
Product RangePOWR-GARD NLN Series
Fuse Current50A
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Commercial, Industrial, Motor Drive & Control
Technical Specifications
Product Range
POWR-GARD NLN Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
One Time
Fuse Current
50A
Voltage Rating VDC
250V
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability