Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0NLN025.T
Newark Part No.81F2218
Product RangePOWR-GARD NLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.310 |
| 25+ | $4.910 |
| 50+ | $4.500 |
| 100+ | $4.190 |
| 500+ | $3.570 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0NLN025.T
Newark Part No.81F2218
Product RangePOWR-GARD NLN Series
Technical Datasheet
Product RangePOWR-GARD NLN Series
Fuse Current25A
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Commercial, Industrial, Motor Drive & Control
Technical Specifications
Product Range
POWR-GARD NLN Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
One Time
Fuse Current
25A
Voltage Rating VDC
250V
Fuse Size Imperial
9/16" x 2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
