Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD040.TXID
Newark Part No.08C4830
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.610 |
| 5+ | $55.260 |
| 10+ | $50.960 |
| 25+ | $46.580 |
| 50+ | $42.190 |
| 100+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$66.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD040.TXID
Newark Part No.08C4830
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Technical Datasheet
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 60.3mm
Fuse Size Imperial1-1/16" x 2-3/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
POWR-GARD POWR-PRO JTD_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 60.3mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 2-3/8"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0JTD040.TXID
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate