Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0ATO004.V
Newark Part No.95F2050
Product RangeATO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.430 |
| 25+ | $1.310 |
| 50+ | $1.190 |
| 100+ | $1.050 |
| 500+ | $0.917 |
| 1000+ | $0.788 |
| 2500+ | $0.726 |
Price for:Each
Minimum: 5
Multiple: 5
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0ATO004.V
Newark Part No.95F2050
Product RangeATO Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATO Series
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATO Series
Fuse Current
4A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0ATO004.V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
