Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No09010002H
Newark Part No.07C9615
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.170 |
| 500+ | $0.145 |
| 1000+ | $0.135 |
Price for:Each
Minimum: 100
Multiple: 100
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No09010002H
Newark Part No.07C9615
Technical Datasheet
Internal Diameter12.573mm
External Diameter16.256mm
Fastener MaterialRubber
Thread Size - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
12.573mm
Fastener Material
Rubber
Product Range
-
External Diameter
16.256mm
Thread Size - Metric
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate