Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0877004.MXEP
Newark Part No.06R1586
Product Range877 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2500+ | $1.030 |
| 5000+ | $0.995 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0877004.MXEP
Newark Part No.06R1586
Product Range877 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product Range877 Series
Breaking Capacity Current AC40A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial, Lighting, Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
40A
Fuse Current
4A
Fuse Size Metric
3.6mm x 10mm
Product Range
877 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate