Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05200101Z
Newark Part No.69K7674
Product RangeMetric OMNI-BLOK 520 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 25+ | $1.410 |
| 100+ | $1.080 |
| 250+ | $0.968 |
| 500+ | $0.909 |
| 1000+ | $0.861 |
| 2500+ | $0.821 |
| 5000+ | $0.797 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200101Z
Newark Part No.69K7674
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The 05200101Z is a Cartridge Fuse Holder made of glass reinforced thermoplastic base and tin-plated spring brass clip/terminals. The metric Omni-Blok® fuse block for 5 x 20mm size fuses is a low profile design that is available with pin terminals. The unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a 1-piece clip/terminal design, assures low contact resistance.
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Pin
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
300V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate