Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0481003.H
Newark Part No.12J3773
Product Range481 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.55 |
| 10+ | $2.72 |
| 25+ | $2.49 |
| 50+ | $2.26 |
| 100+ | $2.08 |
| 250+ | $1.90 |
| 500+ | $1.78 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0481003.H
Newark Part No.12J3773
Product Range481 Series
Technical Datasheet
Alarm Indicating Fuse TypeLED / Audio
Fuse Current3A
Product Range481 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Telecommunications
Technical Specifications
Alarm Indicating Fuse Type
LED / Audio
Product Range
481 Series
Voltage Rating VDC
125V
SVHC
To Be Advised
Fuse Current
3A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (2)
Alternatives for 0481003.H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability