Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0477005.MXP
Newark Part No.33P9929
Product RangeSlo-Blo 477 Series
Your Part Number
Technical Datasheet
618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $1.940 |
| 100+ | $1.540 |
| 250+ | $1.410 |
| 500+ | $1.320 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477005.MXP
Newark Part No.33P9929
Product RangeSlo-Blo 477 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 477 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Slo-Blo 477 series surge withstanding Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It is suitable for high energy and power efficient applications.
- Designed to International (IEC ) Standard for use globally
- Meets the IEC 60127-2, sheet 5 specification for time-Lag fuses
- -55 to 125°C Operating temperature range
- Available in cartridge and axial lead format and with various forming dimensions
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 477 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability