Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $1.580 |
| 100+ | $1.210 |
| 250+ | $1.080 |
| 500+ | $1.010 |
| 1000+ | $0.955 |
| 2500+ | $0.911 |
| 5000+ | $0.884 |
Product Information
Product Overview
The 0477001.MXP is a 1A time-delay Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. It is a 400/500VAC rated, time-lag and surge withstand ceramic body cartridge fuse. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively. In addition, it has interrupting rating (0.5A to 16A) at 400Vdc which ensures the circuit is well protected under DC conditions. It is designed to international (IEC) standard for use globally. It is suitable for use with the high energy and power efficient applications.
- DC interrupting current
- 139.4Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Time Delay
500V
0.2" x 0.79"
100A
1A
5mm x 20mm
Slo-Blo 477 Series
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate