Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0469005.WR
Newark Part No.64R8032
Product RangeSlo-Blo 468 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0469005.WR
Newark Part No.64R8032
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0469005.WR is a 5A/32VDC Slow Blow Fuse with advanced ceramic body, Ag/Ni/Sn terminations and lead-free glass element cover coating. This 469-series halogen-free fuse features high I2t values, ensure high inrush current withstand capability. Designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150°C. Suitable for both leaded and lead-free reflow/wave soldering.
- Ensures excellent temperature stability and performance reliability
- 0.216mV Nominal voltage drop
- 1.08W Nominal power dissipation
- 0.035Ω Nominal cold resistance
- -55 to 150°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Consumer Electronics, Automotive
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
60A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate