Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0459002.UR
Newark Part No.
Full Reel28X4594
Cut Tape97F8274
Product RangePICO 459 Series
Your Part Number
438 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.576 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.080 | $0.576 |
| 10+ | $1.630 | $0.576 |
| 25+ | $1.510 | $0.576 |
| 50+ | $1.390 | $0.576 |
| 100+ | $1.290 | $0.576 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.975 |
| 1000+ | $0.942 |
| 2000+ | $0.906 |
| 3000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0459002.UR
Newark Part No.
Full Reel28X4594
Cut Tape97F8274
Product RangePICO 459 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style7.2mm x 4.3mm
Product RangePICO 459 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Alternatives for 0459002.UR
2 Products Found
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
PICO 459 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
