Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0458007.DR
Newark Part No.
Full Reel28X4586
Cut Tape01P9337
Product RangeNANO2 458 Series
Your Part Number
345 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.730 |
| 25+ | $2.540 |
| 50+ | $2.320 |
| 100+ | $2.100 |
| 250+ | $1.860 |
| 500+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.190 |
| 3000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0458007.DR
Newark Part No.
Full Reel28X4586
Cut Tape01P9337
Product RangeNANO2 458 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Alternatives for 0458007.DR
1 Product Found
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
NANO2 458 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
