Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0446010.ZRP
Newark Part No.05M2216
Product Range446 Series
Your Part Number
Technical Datasheet
258 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.954 |
| 25+ | $0.897 |
| 50+ | $0.841 |
| 100+ | $0.740 |
| 250+ | $0.694 |
| 500+ | $0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0446010.ZRP
Newark Part No.05M2216
Product Range446 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style10.92mm x 8.76mm
Product Range446 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
The 446 series surface-mount EBF Fast Acting Fuse designed for protection of electronic lighting ballasts, power supply and power inverter applications. The 446 series is designed with leads for surface mount applications.
- Circuit-board mountable
- Flat profile
Applications
Lighting, Power Management
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Fuse Case Style
10.92mm x 8.76mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
446 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability