Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No044303.5DR
Newark Part No.01P9275
Product RangeNANO2 Slo-Blo 443 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.040 |
| 3000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No044303.5DR
Newark Part No.01P9275
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
