Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03540912ZXGY
Newark Part No.67K1784
Product RangeOMNI-BLOK 354 Series
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $59.520 |
| 5+ | $50.740 |
| 10+ | $47.430 |
| 25+ | $42.750 |
| 100+ | $38.080 |
| 500+ | $37.580 |
Price for:Each
Minimum: 1
Multiple: 1
$59.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540912ZXGY
Newark Part No.67K1784
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses12Fuses
Product RangeOMNI-BLOK 354 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
12Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
OMNI-BLOK 354 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability