Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03540602ZXGY
Newark Part No.97C5886
Product RangeOMNI-BLOK 354 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.260 |
| 500+ | $2.040 |
| 1000+ | $1.780 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 250
Multiple: 50
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540602ZXGY
Newark Part No.97C5886
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeOMNI-BLOK 354 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
2Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
OMNI-BLOK 354 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
