Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03540101ZXGY
Newark Part No.67K1768
Product RangeOMNI-BLOK 354 Series
Your Part Number
650 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.400 |
| 100+ | $1.070 |
| 250+ | $0.962 |
| 500+ | $0.887 |
| 1000+ | $0.839 |
| 2500+ | $0.800 |
| 5000+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540101ZXGY
Newark Part No.67K1768
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeOMNI-BLOK 354 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The 03540101ZXGY is a 15A low profile Cartridge Fuse Block with glass reinforced thermoplastic base and tin plated phosphorus bronze clip/terminals. It is suitable for use with the for 3AB/3AG fuses. It is featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap.
- 1500V Minimum dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Pin
Product Range
OMNI-BLOK 354 Series
Voltage Rating VDC
300V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
