Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03480677Z
Newark Part No.67K1757
Product Range348 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 25+ | $8.520 |
| 100+ | $6.510 |
| 250+ | $5.990 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03480677Z
Newark Part No.67K1757
Product Range348 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range348 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 348 series low-profile Fuseholder suitable for 3AG fuses. It has tin-plated brass terminals, thermoplastic body, bezel, cap and lens. It can be installed by inserting a fuse into the cap and push the assembly into the body until it latches. Press in and down to unlatch for removal.
- UL94V-0, UL94V-2 Flammability rating
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
348 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
