Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03450613H
Newark Part No.19M4122
Product Range345 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.68 |
| 10+ | $4.35 |
| 25+ | $3.98 |
| 50+ | $3.61 |
| 100+ | $3.33 |
| 500+ | $2.75 |
| 1000+ | $2.61 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03450613H
Newark Part No.19M4122
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03450613H is a 20A/250V shock-safe Fuse Holder with glass-filled thermoplastic construction, bayonet-style finger grip knob with nickel-plated copper alloy insert and tin-plated brass straight through-hole terminals. This 345-series panel mount fuse holder in a shock-safe design eliminates any possibility of electrical shock, per IEC standards 257 and 65. For used with 1/4 x 1-1/4-inch or 5 x 20mm fuses.
- Black color
- 0.31"Maximum panel thickness
- Threaded styles withstand 15 lb-in mounting torque
- High profile front panel mount
- 4000V Minimum dielectric strength
- -40 to 85°C Ambient temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability