Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0322020.MXP
Newark Part No.42K9792
Product Range322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.130 |
| 2500+ | $3.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0322020.MXP
Newark Part No.42K9792
Product Range322 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current20A
Voltage Rating VAC65V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range322 Series
Breaking Capacity Current AC200A
SVHCLead
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
65V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
20A
Fuse Size Metric
6.3mm x 32mm
Product Range
322 Series
SVHC
Lead
Technical Docs (2)
Alternatives for 0322020.MXP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
