Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0314.375HXP
Newark Part No.26K8505
Product Range314 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.270 |
| 1000+ | $1.210 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 100
Multiple: 100
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0314.375HXP
Newark Part No.26K8505
Product Range314 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current375mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range314 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
375mA
Fuse Size Metric
6.3mm x 32mm
Product Range
314 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0314.375HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate