Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298100.ZXEH
Newark Part No.78J5684
Product RangeMEGA 298 Series
Your Part Number
Technical Datasheet
260 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 25+ | $5.880 |
| 100+ | $4.500 |
| 250+ | $4.040 |
| 500+ | $3.720 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298100.ZXEH
Newark Part No.78J5684
Product RangeMEGA 298 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current100A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product RangeMEGA 298 Series
SVHCTo Be Advised
Product Overview
The 0298100.ZXEH is a 100A/32VDC Time Delay Fuse utilized Diffusion Pill Technology. This 298-series fuse is designed for high current circuit protection. Ideal for heavy gauge cables requiring ultra-high current protection.
- Yellow colour
- 2000A Interrupting rating
- 87mV Typical voltage drop
- 0.562mΩ Cold resistance
- 40 to 125°C Operating temperature range
Applications
Safety, Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MEGA 298 Series
Fuse Current
100A
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability