Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0297005.WXNV
Newark Part No.78J5674
Product RangeMINI 297 Series
Your Part Number
1,935 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.310 |
| 25+ | $0.283 |
| 50+ | $0.256 |
| 100+ | $0.237 |
| 500+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297005.WXNV
Newark Part No.78J5674
Product RangeMINI 297 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297 Series
SVHCTo Be Advised
Product Overview
0297005.WXNV is a MINI® blade fuse for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® fuse of recommended choice for protection.
- 32VDC voltage rating, 5A current rating
- Interrupting rating 1000A at 32VDC
- Silver plated terminals
- PA66 housing
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297 Series
Fuse Current
5A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0297005.WXNV
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
