Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.125H
Newark Part No.28F068
Product RangeMICRO 273 Series
Your Part Number
Technical Datasheet
558 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 25+ | $6.860 |
| 100+ | $5.240 |
| 250+ | $4.790 |
| 500+ | $4.340 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.125H
Newark Part No.28F068
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Product Overview
0273.125H is a 273 series MICRO™ very fast-acting fuse. It was originally developed for the U.S. Space Program. The MICRO™ fuse provides reliability in a compact design. Typical applications include printed circuit boards and similar equipment, and electronic components.
- High breaking capacity
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Operating temperature range from -55 to 85°C
- 125V voltage rating
- 1ohm resistance
- 0.000691 nominal melting I²T (A²sec)
- 10,000A at 125V AC/V DC interrupting rating
Technical Specifications
Fuse Current
125mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Alternatives for 0273.125H
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability