Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.100H
Newark Part No.28F067
Product RangeMICRO 273 Series
Your Part Number
Technical Datasheet
367 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.67 |
| 25+ | $7.41 |
| 100+ | $5.65 |
| 250+ | $5.17 |
| 500+ | $4.69 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.100H
Newark Part No.28F067
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Product Overview
The 0273.100H is a 100mA PCB mount very fast acting Radial Leaded Fuse with R-4 Ryton base, tin plated copper pins and mirror polished polycarbonate cap. The MICRO™ fuse provides reliability in a compact design and it is developed originally for the US space program. The ampere rating is to suit a wide variety of design needs.
- High breaking capacity
- Clear cover to view fuse element status
Applications
Consumer Electronics
Technical Specifications
Fuse Current
100mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability