Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02450001H
Newark Part No.67K1657
Product Range245 Series
Your Part Number
Technical Datasheet
113 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 25+ | $9.010 |
| 100+ | $6.890 |
| 250+ | $6.360 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02450001H
Newark Part No.67K1657
Product Range245 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 15mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range245 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The 02450001H is a panel-mount Cartridge Fuse Holder made of black glass reinforced thermoplastic body and tin-plated quick-connect terminals. Shock-Safe design eliminates any possibility of electrical shock. It is suitable for use with the 2AG fuses.
- 10000MΩ Minimum at 500VDC Insulation resistance
- Withstands 10lbs-inch mounting torque
- <lt/>0.005Ω Contact resistance
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 15mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
245 Series
Voltage Rating VDC
300V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability