Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0239005.MXP
Newark Part No.25R5283
Product RangeSlo-Blo 239
Your Part Number
951 In Stock
Need more?
227 Delivery in 1-3 Business Days(US stock)
724 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.110 |
| 25+ | $1.020 |
| 50+ | $0.928 |
| 100+ | $0.862 |
| 500+ | $0.725 |
| 1000+ | $0.673 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239005.MXP
Newark Part No.25R5283
Product RangeSlo-Blo 239
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0239005.MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
