Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No023306.3MXP
Newark Part No.26K7757
Product Range233 Series
Your Part Number
460 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.420 | $0.207 |
| 10+ | $1.110 | $0.207 |
| 25+ | $1.030 | $0.207 |
| 50+ | $0.942 | $0.207 |
| 100+ | $0.878 | $0.207 |
| 500+ | $0.746 | $0.207 |
| 1000+ | $0.696 | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No023306.3MXP
Newark Part No.26K7757
Product Range233 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current6.3A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range233 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 233 series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Available in cartridge and axial lead format
- Designed to UL/CSA/ANCE 248-1 and 248-14 standards
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
233 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
