Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0229.375HXP
Newark Part No.26K8180
Product RangeSlo-Blo 229 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.695 |
| 500+ | $0.594 |
| 1000+ | $0.555 |
Price for:Each
Minimum: 100
Multiple: 100
$69.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0229.375HXP
Newark Part No.26K8180
Product RangeSlo-Blo 229 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current375mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 229 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Communications & Networking
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
35A
Fuse Current
375mA
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 229 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0229.375HXP
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate