Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0224001.HXP
Newark Part No.26K8109
Product Range224 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.84 |
| 10+ | $2.37 |
| 25+ | $2.21 |
| 50+ | $2.05 |
| 100+ | $1.84 |
| 500+ | $1.69 |
| 1000+ | $1.51 |
| 2500+ | $1.38 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0224001.HXP
Newark Part No.26K8109
Product Range224 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product Range224 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0224001.HXP
2 Products Found
Product Overview
The 224 series Fast Acting Fuse made of glass body with nickel-plated brass end caps. It provides the same performance characteristics as their 3AG counterpart, while occupying one-third the space. The sleeved fuses are available. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- In accordance with Underwriter's Laboratories Standard UL 248-14
- Available in cartridge and axial lead form and with various forming dimensions
- -55 to 125°C Operating temperature range
- Fuses are board washable in most solvents
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
5mm x 15mm
Product Range
224 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability