Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0217.160MXP
Newark Part No.42K9346
Product Range217 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.852 |
| 2500+ | $0.797 |
Price for:Each
Minimum: 1000
Multiple: 1000
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217.160MXP
Newark Part No.42K9346
Product Range217 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current160mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
160mA
Fuse Size Metric
5mm x 20mm
Product Range
217 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0217.160MXP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate