Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No021506.3MXP
Newark Part No.42K9312
Product Range215 Series
Your Part Number
266 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $1.870 |
| 100+ | $1.480 |
| 250+ | $1.350 |
| 500+ | $1.260 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No021506.3MXP
Newark Part No.42K9312
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
021506.3MXP is a 215 series time-lag fuse. It is a surge-withstand, ceramic-body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in an appliance or utilization equipment to provide individual protection for components or internal circuits.
- Conforms to EN/IEC/K/J 60127-1 and EN/IEC/K/J60127-2
- High breaking capacity
- Meets standard sheet 5 of IEC 60127-2 as a time-lag fuse
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to GB 9364.1 and GB 9364.2
- Ceramic body, nickel–plated brass cap, tin–plated copper lead
- Operating temperature range from -55 to 125°C
- 250V AC voltage rating
- 1.5kA breaking capacity current AC
- 6.3A fuse current
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
215 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 021506.3MXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
