Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0215002.MXP
Newark Part No.42K9305
Product Range215 Series
Your Part Number
418 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $1.870 |
| 100+ | $1.480 |
| 250+ | $1.350 |
| 500+ | $1.260 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215002.MXP
Newark Part No.42K9305
Product Range215 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0215002.MXP is a 2A time-lag type Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. The surge withstand cartridge fuse designed to IEC specification. It has remarkable interrupting capability at operating voltage of 250VAC. It features time delay characteristic.
- High breaking capacity
- -55 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
215 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0215002.MXP
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
