Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0209.250MXEP
Newark Part No.01P8930
Product RangeSlo-Blo 209 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.759 |
| 2500+ | $0.711 |
Price for:Each
Minimum: 1000
Multiple: 1000
$759.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0209.250MXEP
Newark Part No.01P8930
Product RangeSlo-Blo 209 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current250mA
Voltage Rating VAC350V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 209 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
350V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
100A
Fuse Current
250mA
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 209 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate