Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0157001.DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X4529
Product RangeNANO2 157 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0157001.DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X4529
Product RangeNANO2 157 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style6.5mm x 3.7mm
Product RangeNANO2 157 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
6.5mm x 3.7mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 157 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0157001.DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
