Low

01550300Z - 

Fuseholder, In-Line, 32V, 20A, ATO, Wire leaded, Brass, Tin Plated

01550300Z - Fuseholder, In-Line, 32V, 20A, ATO, Wire leaded, Brass, Tin Plated

The actual product may differ from image shown

Manufacturer Part No:
01550300Z
Newark Part No.:
72J8366
Product Range
155 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Automotive Blade Fuse Holder
:
155 Series
:
20A
:
32V
:
32V
:
ATO
:
1Fuses
:
Wire Leaded
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 01550300Z is a 20A/32V stackable panel mount Fuse Holder with black thermoplastic construction and tin-plated brass wire leaded terminals. 8-inch wire loop, 14AWG black stranded PVC insulation wire and snap-lock into body. This 155-series fuse holder is intended for use with ATO® style blade fuses.
  • Capable of snap-mounting to panel from rear
  • Fuse holders interlock for multiple mounting
  • -40 to 85°C Ambient temperature range
  • UL94V-2 Flammability rating

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

372 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Jul 2, 2018

More stock available week commencing 7/9/18
$4.35 $ 4.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.35
10 + $4.31
25 + $3.76
50 + $3.20
100 + $2.61
500 + $2.18
1000 + $2.03
2500 + $1.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.