Low

015406.3DR - 

Fuse, Surface Mount, OMNI-BLOK Series, 6.3 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

015406.3DR - Fuse, Surface Mount, OMNI-BLOK Series, 6.3 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

The actual product may differ from image shown

Manufacturer Part No:
015406.3DR
Newark Part No.:
03B094
Product Range
OMNI-BLOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OMNI-BLOK Series
:
6.3A
:
125VAC
:
125VDC
:
Very Fast Acting
:
SMD
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
  • Available in tan and black colour bases
  • CSA, METI approved
  • Very fast acting and time Lag options available
  • Holder sized to fit a range of Nano2 type fuses
  • Wide operating temperature range from -55°C to 125°C
  • UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Surface Mount, OMNI-BLOK Series, 6.3 A, 125 VAC, 125 VDC, Very Fast Acting, SMD

1,500 in stock

Each (Supplied on Full Reel)

1500+ $1.01 3000+ $0.959 6000+ $0.922

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

350 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.33 $ 2.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.33
10 + $2.11
25 + $1.91
50 + $1.70
100 + $1.44
250 + $1.41
500 + $1.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.