LITTELFUSE  0154004.DR  FUSE HOLDER W/ 4A FUSE, FAST ACTING, FULL REEL

LITTELFUSE 0154004.DR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X4519
  • Manufacturer Part No 0154004.DR

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity: -
  • Breaking Capacity Current AC: -
  • Breaking Capacity Current DC: -
  • Fuse Case Style: SMD
  • Fuse Current: 4A
  • Product Range: OMNI-BLOK Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 125V

Availability

Availability:  3,000


  • 3,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Full Reel 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $1.01 $1.01

Buy

Price

Quantity List Price
1500 - 2999 $1.01
3000 - 7499 $0.959
7500+ $0.922
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03B088
0154004.DR

0154004.DR

LITTELFUSE

FUSE HOLDER W/ 4A FUSE, FAST ACTING

1,598 

Price for: Cut Tape 1

1+ $2.47 10+ $2.24 25+ $2.13 50+ $1.86

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16

Associated Products


Customers Also Bought